NJ61A17792
Winchester Interconnect
Description: Card Edge Connector, 122 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT

Overview of NJ61A17792 by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NJ61A17792 by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJ61A17792 by Winchester Interconnect

NJ61A17792
Winchester Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER INTERCONNECT
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
PURE TIN
Contact Gender
FEMALE
Contact Material
COPPER NICKEL TIN ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
122
UL Flammability Code
94V-0
Want to compare parts?
  1. NJ61A17792
    Winchester Interconnect
    Card Edge Connector, 122 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT
    VS

Alternate Parts for NJ61A17792

This table gives cross-reference parts and alternative options found for NJ61A17792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJ61A17792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJ61A17192 Card Edge Connector, 122 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle, Winchester Interconnect NJ61A17792 vs NJ61A17192
Part Number Description Manufacturer Compare
NJ61A17192 Card Edge Connector, 122 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle, Winchester Interconnect NJ61A17792 vs NJ61A17192

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJ61A17792 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJ61A17792 by Winchester Interconnect

  • Please alert me when NJ61A17792 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJ61A17792 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJ61A17792 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJ61A17792 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJ61A17792.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJ61A17792 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: