NIS06D1N8TR
NIC Components Corp
Description: General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Alumina-Core, SMD, CHIP, 0603

Overview of NIS06D1N8TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for NIS06D1N8TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NIS06D1N8TR by NIC Components Corp

NIS06D1N8TR
NIC Components Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
ALUMINA
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.0018 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.5 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
16.667%
Want to compare parts?
  1. NIS06D1N8TR
    NIC Components Corp
    General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Alumina-Core, SMD, CHIP, 0603
    VS

Alternate Parts for NIS06D1N8TR

This table gives cross-reference parts and alternative options found for NIS06D1N8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS06D1N8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82496-A3189-A020 General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 TDK Epcos NIS06D1N8TR vs B82496-A3189-A020
LQG18HN1N8S00 General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Air-Core, SMD, CHIP Murata Manufacturing Co Ltd NIS06D1N8TR vs LQG18HN1N8S00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NIS06D1N8TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NIS06D1N8TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NIS06D1N8TR would you like to use for your alert(s)?
  • Please alert me when NIS06D1N8TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NIS06D1N8TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NIS06D1N8TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NIS06D1N8TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NIS06D1N8TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NIS06D1N8TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: