Part Details for NIN-PA220KTR300F by NIC Components Corp
Overview of NIN-PA220KTR300F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-PA220KTR300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-PA220KTR300F
|
Avnet Americas | Inductor Chip Molded Wirewound 22uH 10% 2.52MHz 15Q-Factor 300mA 1210 Emboss T/R - Tape and Reel (Alt: NIN-PA220KTR300F) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0939 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0787 | Buy Now |
DISTI #
19523450
|
Verical | Inductor RF Chip Molded Wirewound 22uH 10% 2.52MHz 15Q-Factor 0.3A 0.77Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1354 | Buy Now |
DISTI #
C1S527800435657
|
Chip1Stop | Inductor RF Chip Molded Wirewound 22uH 10% 2.52MHz 15Q-Factor 300mA 770mOhm DCR 1210 T/R RoHS: Compliant | 2000 |
|
$0.1460 | Buy Now |
Part Details for NIN-PA220KTR300F
NIN-PA220KTR300F CAD Models
NIN-PA220KTR300F Part Data Attributes
|
NIN-PA220KTR300F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-PA220KTR300F
NIC Components Corp
General Purpose Inductor, 22uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for NIN-PA220KTR300F
This table gives cross-reference parts and alternative options found for NIN-PA220KTR300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-PA220KTR300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLCV32T-220K-PFD | General Purpose Inductor, | TDK Corporation | NIN-PA220KTR300F vs NLCV32T-220K-PFD |
NLCV32T-220K-PF | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | NIN-PA220KTR300F vs NLCV32T-220K-PF |