Part Details for NIN-ND22NKTRF by NIC Components Corp
Overview of NIN-ND22NKTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for NIN-ND22NKTRF
NIN-ND22NKTRF CAD Models
NIN-ND22NKTRF Part Data Attributes
|
NIN-ND22NKTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-ND22NKTRF
NIC Components Corp
General Purpose Inductor, 0.022uH, 10%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.465 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |