Datasheets
NIN-HK180JTR by: NIC Components Corp

General Purpose Inductor, 18uH, 5%, 1 Element, SMD, CHIP

Part Details for NIN-HK180JTR by NIC Components Corp

Overview of NIN-HK180JTR by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for NIN-HK180JTR

NIN-HK180JTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NIN-HK180JTR Part Data Attributes

NIN-HK180JTR NIC Components Corp
Buy Now Datasheet
Compare Parts:
NIN-HK180JTR NIC Components Corp General Purpose Inductor, 18uH, 5%, 1 Element, SMD, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.27 Ω
Inductance-Nom (L) 18 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 27
Rated Current-Max 0.43 A
Self Resonance Frequency 4800 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 250 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NIN-HK180JTR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NIN-HK180JTR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NIN-HK180JTR would you like to use for your alert(s)?
  • Please alert me when NIN-HK180JTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NIN-HK180JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NIN-HK180JTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NIN-HK180JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NIN-HK180JTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NIN-HK180JTR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: