NIN-HJ4R7ETR
NIC Components Corp
Description: General Purpose Inductor, 4.7uH, 0.007%, 1 Element, SMD, CHIP

Overview of NIN-HJ4R7ETR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NIN-HJ4R7ETR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NIN-HJ4R7ETR by NIC Components Corp

NIN-HJ4R7ETR
NIC Components Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.06 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.85 A
Self Resonance Frequency
0.85 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
0.007%
Want to compare parts?
  1. NIN-HJ4R7ETR
    NIC Components Corp
    General Purpose Inductor, 4.7uH, 0.007%, 1 Element, SMD, CHIP
    VS

Alternate Parts for NIN-HJ4R7ETR

This table gives cross-reference parts and alternative options found for NIN-HJ4R7ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HJ4R7ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NIN-HK4R7ETR General Purpose Inductor, 4.7uH, 0.011%, 1 Element, SMD, CHIP NIC Components Corp NIN-HJ4R7ETR vs NIN-HK4R7ETR
NIN-HJ4R7ZTR General Purpose Inductor, 4.7uH, 0.007%, 1 Element, SMD, CHIP NIC Components Corp NIN-HJ4R7ETR vs NIN-HJ4R7ZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NIN-HJ4R7ETR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NIN-HJ4R7ETR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NIN-HJ4R7ETR would you like to use for your alert(s)?
  • Please alert me when NIN-HJ4R7ETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NIN-HJ4R7ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NIN-HJ4R7ETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NIN-HJ4R7ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NIN-HJ4R7ETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NIN-HJ4R7ETR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: