Part Details for NIN-HDR18JTRF by NIC Components Corp
Overview of NIN-HDR18JTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HDR18JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HDR18JTRF
|
Avnet Americas | Wirewound Inductor, 180 nH, 640 Milliohm, ± 5%, 870 MHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: NIN-HDR18JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0611 / $0.0683 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.0640 | Buy Now |
Part Details for NIN-HDR18JTRF
NIN-HDR18JTRF CAD Models
NIN-HDR18JTRF Part Data Attributes
|
NIN-HDR18JTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HDR18JTRF
NIC Components Corp
General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0805 | |
Construction | Chip | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED@250MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-HDR18JTRF
This table gives cross-reference parts and alternative options found for NIN-HDR18JTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HDR18JTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805-R18J-T | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Abracon Corporation | NIN-HDR18JTRF vs AISC-0805-R18J-T |
SDWL2012CR18JGTF | General Purpose Inductor | Sunlord | NIN-HDR18JTRF vs SDWL2012CR18JGTF |
LWW0805JTR18 | General Purpose Inductor, | SEI Stackpole Electronics Inc | NIN-HDR18JTRF vs LWW0805JTR18 |
NIN-HDR18JTR400F | General Purpose Inductor, | NIC Components Corp | NIN-HDR18JTRF vs NIN-HDR18JTR400F |