Part Details for NIN-FC1R0MB by NIC Components Corp
Overview of NIN-FC1R0MB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NIN-FC1R0MB
NIN-FC1R0MB CAD Models
NIN-FC1R0MB Part Data Attributes
|
NIN-FC1R0MB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-FC1R0MB
NIC Components Corp
General Purpose Inductor, 1uH, 20%, 1 Element, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.195 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for NIN-FC1R0MB
This table gives cross-reference parts and alternative options found for NIN-FC1R0MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-FC1R0MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FA1R0MB | General Purpose Inductor, 1uH, 20%, 1 Element, SMD | NIC Components Corp | NIN-FC1R0MB vs NIN-FA1R0MB |