Part Details for NIF-40+ by Mini-Circuits
Overview of NIF-40+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NIF-40+
NIF-40+ CAD Models
NIF-40+ Part Data Attributes
|
NIF-40+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NIF-40+
Mini-Circuits
Band Pass Filter, 42MHz, ROHS COMPLIANT, CASE FF57
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF57 | |
Reach Compliance Code | not_compliant | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 42 MHz | |
Diameter | 20.83 mm | |
Filter Type | BAND PASS FILTER | |
Height | 73.66 mm | |
Input Connector | N FEMALE | |
Input Impedance | 50 OHM | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | N MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.3 |