Datasheets
NI15-S30-AP6X by: TURCK Inc

Inductive Sensor,

Part Details for NI15-S30-AP6X by TURCK Inc

Overview of NI15-S30-AP6X by TURCK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for NI15-S30-AP6X

Part # Distributor Description Stock Price Buy
DISTI # 37R5699
Newark Pbl |Turck NI15-S30-AP6X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $129.2800
$129.2800 Buy Now

Part Details for NI15-S30-AP6X

NI15-S30-AP6X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NI15-S30-AP6X Part Data Attributes

NI15-S30-AP6X TURCK Inc
Buy Now Datasheet
Compare Parts:
NI15-S30-AP6X TURCK Inc Inductive Sensor,
Part Life Cycle Code Active
Ihs Manufacturer HANS TURCK GMBH & CO KG
Reach Compliance Code unknown
Additional Feature IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION
Body Height 64 mm
Body Length or Diameter 30 mm
Housing PLASTIC
Operating Current-Max 200 mA
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Interface Type 3-WIRE INTERFACE
Output Type PNP
Package Shape/Style BARREL
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max 30 V
Supply Voltage-Min 10 V
Termination Type CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NI15-S30-AP6X by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NI15-S30-AP6X by TURCK Inc

Select Manufacturer
Which Manufacturer of NI15-S30-AP6X would you like to use for your alert(s)?
  • Please alert me when NI15-S30-AP6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NI15-S30-AP6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NI15-S30-AP6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NI15-S30-AP6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NI15-S30-AP6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NI15-S30-AP6X by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: