Part Details for NHSC75R0953F by TE Connectivity
Overview of NHSC75R0953F by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHSC75R0953F
NHSC75R0953F CAD Models
NHSC75R0953F Part Data Attributes
|
NHSC75R0953F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NHSC75R0953F
TE Connectivity
Fixed Resistor, Wire Wound, 75W, 0.0953ohm, 1400V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 49 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 0.0953 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HSC75(F TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1400 V |
Alternate Parts for NHSC75R0953F
This table gives cross-reference parts and alternative options found for NHSC75R0953F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHSC75R0953F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSC75R0953F | Fixed Resistor, Wire Wound, 75W, 0.0953ohm, 1400V, 1% +/-Tol, -50,50ppm/Cel | TE Connectivity | NHSC75R0953F vs HSC75R0953F |