Part Details for NHSC7547RF by TE Connectivity
Overview of NHSC7547RF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHSC7547RF
NHSC7547RF CAD Models
NHSC7547RF Part Data Attributes
|
NHSC7547RF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NHSC7547RF
TE Connectivity
Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 49 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HSC75(F TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1400 V |
Alternate Parts for NHSC7547RF
This table gives cross-reference parts and alternative options found for NHSC7547RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHSC7547RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSC7547RF | Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 1% +/-Tol, -50,50ppm/Cel | TE Connectivity | NHSC7547RF vs HSC7547RF |