Part Details for NHSA50150RE by TE Connectivity
Overview of NHSA50150RE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHSA50150RE
NHSA50150RE CAD Models
NHSA50150RE Part Data Attributes
|
NHSA50150RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NHSA50150RE
TE Connectivity
Fixed Resistor, Wire Wound, 20W, 150ohm, 1250V, 3% +/-Tol, 30ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Tolerance | 3% | |
Working Voltage | 1250 V |