Part Details for NHS10033RF by Ohmite Mfg Co
Overview of NHS10033RF by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHS10033RF
NHS10033RF CAD Models
NHS10033RF Part Data Attributes
|
NHS10033RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
NHS10033RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 33ohm, 1300V, 1% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Package Height | 24.1 mm | |
Package Length | 65.2 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NHS 100 ( F TOL ) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 1% | |
Working Voltage | 1300 V |