Part Details for NHP420LFST1G by onsemi
Overview of NHP420LFST1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NHP420LFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7107
|
Newark | Planar Ultrafast 200V, 4A In Lfpak/ Reel Rohs Compliant: Yes |Onsemi NHP420LFST1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.4980 | Buy Now |
DISTI #
488-NHP420LFST1GCT-ND
|
DigiKey | DIODE GEN PURP 200V 4A LFPAK4 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4821 / $1.2400 | Buy Now |
DISTI #
NHP420LFST1G
|
Avnet Americas | Switch Mode Ultra Fast Power Rectifier 200V 4A 4-Pin LFPAK T/R - Tape and Reel (Alt: NHP420LFST1G) RoHS: Compliant Min Qty: 673 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6114 Partner Stock |
|
$0.4609 / $0.5501 | Buy Now |
DISTI #
NHP420LFST1G
|
Avnet Americas | Switch Mode Ultra Fast Power Rectifier 200V 4A 4-Pin LFPAK T/R - Tape and Reel (Alt: NHP420LFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4609 / $0.5501 | Buy Now |
DISTI #
863-NHP420LFST1G
|
Mouser Electronics | Rectifiers 4 A, 200 V | 3000 |
|
$0.4650 / $1.2300 | Buy Now |
|
Onlinecomponents.com | 4 A, 200 V Planar Ultrafast Rectifier in LFPAK package RoHS: Compliant | 0 |
|
$0.4614 / $0.9664 | Buy Now |
|
Rochester Electronics | NHP420LFS - 4 A, 200 V Planar Ultrafast Rectifier in LFPAK package RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.4608 / $0.5421 | Buy Now |
DISTI #
NHP420LFST1G
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.4600 | Buy Now |
Part Details for NHP420LFST1G
NHP420LFST1G CAD Models
NHP420LFST1G Part Data Attributes
|
NHP420LFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NHP420LFST1G
onsemi
4 A, 200 V Planar Ultrafast Rectifier in LFPAK package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NHP420LFST1G
This table gives cross-reference parts and alternative options found for NHP420LFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHP420LFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVHP420LFST1G | 4 A, 200 V Planar Ultrafast Rectifier in LFPAK package, 3000-REEL, Automotive Qualified | onsemi | NHP420LFST1G vs NRVHP420LFST1G |