NHLW06A1Z91R00JF
Vishay Dale
Description: RESISTOR, WIRE WOUND, 8 W, 5 %, 30 ppm, 91 ohm, CHASSIS MOUNT; THROUGH HOLE MOUNT, AXIAL LEADED

Overview of NHLW06A1Z91R00JF by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NHLW06A1Z91R00JF by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NHLW06A1Z91R00JF by Vishay Dale

NHLW06A1Z91R00JF
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
NON-INDUCTIVE
Construction
All-Welded
JESD-609 Code
e0
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.94 mm
Package Length
25.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
8 W
Rated Temperature
25 °C
Resistance
91 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
26.9815 V
Want to compare parts?
  1. NHLW06A1Z91R00JF
    Vishay Dale
    RESISTOR, WIRE WOUND, 8 W, 5 %, 30 ppm, 91 ohm, CHASSIS MOUNT; THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHLW06A1Z91R00JF by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHLW06A1Z91R00JF by Vishay Dale

Select Manufacturer
Which Manufacturer of NHLW06A1Z91R00JF would you like to use for your alert(s)?
  • Please alert me when NHLW06A1Z91R00JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NHLW06A1Z91R00JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHLW06A1Z91R00JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NHLW06A1Z91R00JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHLW06A1Z91R00JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHLW06A1Z91R00JF by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: