Microcontrollers and Processors
NHI-15675ETFP
Description: Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, PQFP68, 24.13 X 24.13 MM, 3.94 MM HEIGHT, QFP-68

Overview of NHI-15675ETFP by National Hybrid Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NHI-15675ETFP by National Hybrid Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NHI-15675ETFP by National Hybrid Incorporated

NHI-15675ETFP
National Hybrid Incorporated
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL HYBRID INC
Part Package Code
QFP
Package Description
QFF,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
32
Boundary Scan
NO
Bus Compatibility
PCI
Clock Frequency-Max
20 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
32
JESD-30 Code
S-PQFP-F68
Length
24.13 mm
Low Power Mode
NO
Number of Serial I/Os
1
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. NHI-15675ETFP
    National Hybrid Incorporated
    Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, PQFP68, 24.13 X 24.13 MM, 3.94 MM HEIGHT, QFP-68
    VS

Alternate Parts for NHI-15675ETFP

This table gives cross-reference parts and alternative options found for NHI-15675ETFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHI-15675ETFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NHI-15675ETFP/883 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP68, QFP-68 National Hybrid Incorporated NHI-15675ETFP vs NHI-15675ETFP/883
NHI-15675ETFP Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, PQFP68, 24.13 X 24.13 MM, 3.94 MM HEIGHT, QFP-68 Data Device Corporation NHI-15675ETFP vs NHI-15675ETFP
Part Number Description Manufacturer Compare
NHI-15675ETFP/883 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP68, QFP-68 National Hybrid Incorporated NHI-15675ETFP vs NHI-15675ETFP/883
NHI-15675ETFP/883 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP68, QFP-68 Data Device Corporation NHI-15675ETFP vs NHI-15675ETFP/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHI-15675ETFP by National Hybrid Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHI-15675ETFP by National Hybrid Incorporated

  • Please alert me when NHI-15675ETFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NHI-15675ETFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHI-15675ETFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NHI-15675ETFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHI-15675ETFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHI-15675ETFP by National Hybrid Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: