Part Details for NHI-1553RTGW/T by National Hybrid Incorporated
Overview of NHI-1553RTGW/T by National Hybrid Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHI-1553RTGW/T
NHI-1553RTGW/T CAD Models
NHI-1553RTGW/T Part Data Attributes
|
NHI-1553RTGW/T
National Hybrid Incorporated
Buy Now
Datasheet
|
Compare Parts:
NHI-1553RTGW/T
National Hybrid Incorporated
Mil-Std-1553 Controller, 2 Channel(s), CMOS, PQFP68, FP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL HYBRID INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Communication Protocol | MIL-STD-1553 | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G68 | |
Length | 27.94 mm | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for NHI-1553RTGW/T
This table gives cross-reference parts and alternative options found for NHI-1553RTGW/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHI-1553RTGW/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHI-1553RTGW/M | Mil-Std-1553 Controller, 2 Channel(s), CMOS, PQFP68, FP-68 | Data Device Corporation | NHI-1553RTGW/T vs NHI-1553RTGW/M |
NHI-1553RTGW/M | Mil-Std-1553 Controller, 2 Channel(s), CMOS, PQFP68, FP-68 | National Hybrid Incorporated | NHI-1553RTGW/T vs NHI-1553RTGW/M |
NHI-1553RTGW | Mil-Std-1553 Controller, 2 Channel(s), CMOS, PQFP68, FP-68 | Data Device Corporation | NHI-1553RTGW/T vs NHI-1553RTGW |
NHI-1553RTGW/883 | Mil-Std-1553 Controller, 2 Channel(s), CMOS, PQFP68, FP-68 | National Hybrid Incorporated | NHI-1553RTGW/T vs NHI-1553RTGW/883 |
NHI-1553RTGW/883 | Mil-Std-1553 Controller, 2 Channel(s), CMOS, PQFP68, FP-68 | Data Device Corporation | NHI-1553RTGW/T vs NHI-1553RTGW/883 |