Part Details for NHI-15423/883 by Data Device Corporation
Overview of NHI-15423/883 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015423AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
75915-423LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 23 Positions, 2.54mm (0.100in) Pitch | |
68015-423HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 23 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for NHI-15423/883
NHI-15423/883 CAD Models
NHI-15423/883 Part Data Attributes
|
NHI-15423/883
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
NHI-15423/883
Data Device Corporation
MIL-STD-1553 Data Bus Transceiver, CDIP20, 1 X 0.300 INCH, CERAMIC, PLUG IN-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T20 | |
Length | 25.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |