Part Details for NHI-15399ETFP/M by Data Device Corporation
Overview of NHI-15399ETFP/M by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for NHI-15399ETFP/M
NHI-15399ETFP/M CAD Models
NHI-15399ETFP/M Part Data Attributes
|
NHI-15399ETFP/M
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
NHI-15399ETFP/M
Data Device Corporation
Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, UNFORMED, CERAMIC, QFP-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | 1.100 X 1.100 INCH, UNFORMED, CERAMIC, QFP-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
Length | 27.94 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 675 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for NHI-15399ETFP/M
This table gives cross-reference parts and alternative options found for NHI-15399ETFP/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHI-15399ETFP/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHI-15399ETFP/883 | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, UNFORMED, CERAMIC, QFP-68 | National Hybrid Incorporated | NHI-15399ETFP/M vs NHI-15399ETFP/883 |
NHI-15399ETFP | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, UNFORMED, CERAMIC, QFP-68 | Data Device Corporation | NHI-15399ETFP/M vs NHI-15399ETFP |
NHI-15399ETFP/883 | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, UNFORMED, CERAMIC, QFP-68 | Data Device Corporation | NHI-15399ETFP/M vs NHI-15399ETFP/883 |
NHI-15399ETFP | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, UNFORMED, CERAMIC, QFP-68 | National Hybrid Incorporated | NHI-15399ETFP/M vs NHI-15399ETFP |