There are no models available for this part yet.
Overview of NHI-1501GW/M by National Hybrid Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for NHI-1501GW/M by National Hybrid Incorporated
Part Data Attributes for NHI-1501GW/M by National Hybrid Incorporated
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL HYBRID INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
36
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G36
|
Length
|
48.26 mm
|
Number of Functions
|
2
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38534
|
Seated Height-Max
|
4.953 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for NHI-1501GW/M
This table gives cross-reference parts and alternative options found for NHI-1501GW/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHI-1501GW/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHI-1501GW/M | MIL-STD-1553 Data Bus Transceiver, PDSO36, GULL WING, SMT-36 | Data Device Corporation | NHI-1501GW/M vs NHI-1501GW/M |