Part Details for NHE6300ESB by Rochester Electronics LLC
Overview of NHE6300ESB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHE6300ESB
NHE6300ESB CAD Models
NHE6300ESB Part Data Attributes
|
NHE6300ESB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NHE6300ESB
Rochester Electronics LLC
MULTIFUNCTION PERIPHERAL, PBGA689, 37.5 MM X 37.5 MM, BGA-689
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 689 | |
Reach Compliance Code | unknown | |
Address Bus Width | 64 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B689 | |
Number of I/O Lines | 4 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (words) | 256 | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |