-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C0220BIZ-FSW-FBW-3V3M-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLCT WHT Min Qty: 1 Lead time: 18 Weeks Container: Box |
15207 In Stock |
|
$10.5370 / $11.4100 | Buy Now |
DISTI #
763-C0220BIZ-FSW-FBW
|
Mouser Electronics | LCD Character Display Modules & Accessories 2 x 20 FSTN (+) Transf White LED RoHS: Compliant | 4361 |
|
$10.0300 / $11.4000 | Buy Now |
DISTI #
70518235
|
RS | Character Display Modules LCD COG NHD Series 20x2 FSTN (+) Transflective I2C | Newhaven Display International NHD-C0220BIZ-FSW-FBW-3V3M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0400 | RFQ |
|
Onlinecomponents.com | Chip on Glass- Character - 2 x 20 Characters - 3.3V - I2C - Controller:ST7036 - 1x8 Bottom RoHS: Compliant |
841 In Stock |
|
$9.4700 / $10.4200 | Buy Now |
|
Quest Components | 3 |
|
$14.0000 | Buy Now | |
DISTI #
NHD-C0220BIZ-FSWF3
|
TME | Display: LCD, alphanumeric, FSTN Positive, 20x2, 71.6x37.6x6.8mm Min Qty: 1 | 8 |
|
$11.0000 / $11.4000 | Buy Now |
|
Master Electronics | Chip on Glass- Character - 2 x 20 Characters - 3.3V - I2C - Controller:ST7036 - 1x8 Bottom RoHS: Compliant |
841 In Stock |
|
$9.4700 / $10.4200 | Buy Now |
|
Neutron USA | LCD Character Display Modules &, Accessories 2 x 20 FSTN (+) Transf White LED | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C0220BIZ-FSW-FBW-3V3M
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C0220BIZ-FSW-FBW-3V3M
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 20 | |
Display Height | 5.55 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 6.8 mm | |
Overall Height | 27.1 mm | |
Overall Length | 75.7 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 15 mm |