-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C0216AZ-FN-GBW-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSFLECTIVE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1854 In Stock |
|
$9.6500 / $11.4300 | Buy Now |
DISTI #
763-C0216AZ-FN-GBW
|
Mouser Electronics | LCD Character Display Modules & Accessories 2 x 16 STN-GRAY 49.7 x 25.3 x 2.1 RoHS: Compliant | 308 |
|
$9.6400 / $11.2000 | Buy Now |
DISTI #
70518224
|
RS | Character Display Modules LCD COG NHD Series 16x2 STN Gray Transflect Parallel | Newhaven Display International NHD-C0216AZ-FN-GBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0200 | RFQ |
|
Onlinecomponents.com | Chip on Glass - 2 x 16 Character - STN-Gray - No Backlight - 49.7 x 25.3 x 2.1 mm RoHS: Compliant |
60 In Stock 1755 Factory Stock |
|
$9.2600 / $10.3400 | Buy Now |
|
Master Electronics | Chip on Glass - 2 x 16 Character - STN-Gray - No Backlight - 49.7 x 25.3 x 2.1 mm RoHS: Compliant |
60 In Stock 1755 Factory Stock |
|
$9.2600 / $10.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy