Part Details for NHD-12232KZ-NSW-BBW-P by Newhaven Display International
Overview of NHD-12232KZ-NSW-BBW-P by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NHD-12232KZ-NSW-BBW-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-12232KZ-NSW-BBW-P-ND
|
DigiKey | GRAPHIC DISPLAY STN - - Min Qty: 1 Lead time: 16 Weeks Container: Box |
10272 In Stock |
|
$13.1452 / $15.3200 | Buy Now |
DISTI #
763-12232KZ-NSW-BBW
|
Mouser Electronics | LCD Graphic Display Modules & Accessories 120 x 32 STN-BL (-) 83.5 x 27.5 RoHS: Compliant | 614 |
|
$13.3700 / $15.3200 | Buy Now |
DISTI #
70518174
|
RS | LCD Graphic Display, 122x32 Pix, 83.5x27.5, STN-BLUE (-), Transmissive, 8Bit Parallel | Newhaven Display International NHD-12232KZ-NSW-BBW-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2000 / $16.7100 | RFQ |
|
Onlinecomponents.com | LCD Graphic Display - 122 x 32 Pixels - 5V - 8-Bit Parallel - Controller:SBN1661G_M02 - 2x10 Back w/ pins RoHS: Compliant |
543 In Stock 5860 Factory Stock |
|
$12.7200 / $16.5000 | Buy Now |
DISTI #
NHD-12232KZ-NSW-BP
|
TME | Display: LCD, graphical, 122x32, STN Negative, blue, 83.5x27.8x9mm Min Qty: 1 | 6 |
|
$14.5000 / $15.3000 | Buy Now |
|
Master Electronics | LCD Graphic Display - 122 x 32 Pixels - 5V - 8-Bit Parallel - Controller:SBN1661G_M02 - 2x10 Back w/ pins RoHS: Compliant |
543 In Stock 5860 Factory Stock |
|
$12.7200 / $16.5000 | Buy Now |
Part Details for NHD-12232KZ-NSW-BBW-P
NHD-12232KZ-NSW-BBW-P CAD Models
NHD-12232KZ-NSW-BBW-P Part Data Attributes
|
NHD-12232KZ-NSW-BBW-P
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-12232KZ-NSW-BBW-P
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Fluid Type | STN NEGATIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 122X32 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 6.7 V | |
Supply Voltage-Min | 6.3 V | |
Supply Voltage-Nom | 6.5 V | |
Viewing Area Height | 19 mm | |
Viewing Area Length | 61 mm |