Part Details for NHD-1.8-128160EF-CSXN#-F by Newhaven Display International
Overview of NHD-1.8-128160EF-CSXN#-F by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP2000AFQC | Texas Instruments | DLP® 0.2 nHD DMD 42-CLGA 0 to 70 | |
DLP160CPFQT | Texas Instruments | 0.16-inch nHD DLP® digital micromirror device (DMD) 42-CLGA 0 to 70 | |
LM2941CSX/NOPB | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-DDPAK/TO-263 0 to 125 |
Price & Stock for NHD-1.8-128160EF-CSXN#-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-1.8-128160EF-CSXN#-F-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 1.8" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
228 In Stock |
|
$16.1896 / $19.4700 | Buy Now |
DISTI #
763-18128160EFCSXNF
|
Mouser Electronics | TFT Displays & Accessories 1.8"Sunlite Readable TFT- 128x160 Pixels RoHS: Compliant | 149 |
|
$18.1400 / $19.4700 | Buy Now |
DISTI #
70903483
|
RS | TFT Display, LCD, Color,1.8inch Screen,128x160 Pixels, Sunlight Readable | Newhaven Display International NHD-1.8-128160EF-CSXN#-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9900 / $24.6900 | RFQ |
|
Onlinecomponents.com | 1.8" Sunlight Readable TFT - 128 x 160 Pixels - High Bright Backlight - 46.75x34.7x2.4 mm RoHS: Compliant |
344 In Stock 1219 Factory Stock |
|
$15.1700 / $21.6300 | Buy Now |
DISTI #
NHD-1.8128160-CSNF
|
TME | Display: TFT, 1.8", 128x160, Illumin: LED, Dim: 34.7x46.75x2.25mm Min Qty: 1 | 49 |
|
$19.2000 | Buy Now |
|
Master Electronics | 1.8" Sunlight Readable TFT - 128 x 160 Pixels - High Bright Backlight - 46.75x34.7x2.4 mm RoHS: Compliant |
344 In Stock 1219 Factory Stock |
|
$15.1700 / $21.6300 | Buy Now |
Part Details for NHD-1.8-128160EF-CSXN#-F
NHD-1.8-128160EF-CSXN#-F CAD Models
NHD-1.8-128160EF-CSXN#-F Part Data Attributes
|
NHD-1.8-128160EF-CSXN#-F
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-1.8-128160EF-CSXN#-F
Newhaven Display International
1.8" SUNLIGHT READABLE TFT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |