-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD CHAR 4X20 SERIAL TRANSFL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420D3Z-FL-GBW-V3-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
2160 In Stock |
|
$20.2488 / $26.4500 | Buy Now |
DISTI #
763-0420D3ZFLGBW-V3
|
Mouser Electronics | LCD Character Display Modules & Accessories 4 x 20 STN-GRAY 98.0 x 60.0 RoHS: Compliant | 1623 |
|
$20.2400 / $26.4500 | Buy Now |
DISTI #
70518170
|
RS | Character Display Modules LCD Serial 20x4 STN Gray Transflective I2C RS232 SPI | Newhaven Display International NHD-0420D3Z-FL-GBW-V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3500 / $32.1800 | RFQ |
|
Onlinecomponents.com | Serial LCD - 4 x 20 Character - STN-Gray - Yellow/Green Backlight - 98.0 x 60.0 mm RoHS: Compliant |
239 In Stock 2780 Factory Stock |
|
$19.7500 / $27.2700 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
NHD-0420D3Z-FLG3
|
TME | Display: LCD, alphanumeric, STN Positive, 20x2, grey, 90x60x13.5mm Min Qty: 1 | 10 |
|
$26.0000 | Buy Now |
|
Master Electronics | Serial LCD - 4 x 20 Character - STN-Gray - Yellow/Green Backlight - 98.0 x 60.0 mm RoHS: Compliant |
239 In Stock 2780 Factory Stock |
|
$19.7500 / $27.2700 | Buy Now |
|
Neutron USA | Character Display Modules LCD Serial 20x4 STN Gray Transflective I2C RS232 SPI | 50 |
|
$124.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0420D3Z-FL-GBW-V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0420D3Z-FL-GBW-V3
Newhaven Display International
LCD MOD CHAR 4X20 SERIAL TRANSFL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |