-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD CHAR 2X8 Y/G TRANSFL STN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0208AZ-FSW-GBW-33V3-ND
|
DigiKey | LCD MOD 16DIG 8X2 TRANSFLECT WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
186 In Stock |
|
$7.9488 / $11.0400 | Buy Now |
DISTI #
763-0208AZFSWGBW33V3
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 40.0 x 35.4 RoHS: Compliant | 612 |
|
$7.6200 / $10.9200 | Buy Now |
DISTI #
70518047
|
RS | Character Display Modules LCD NHD 2x8 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0208AZ-FSW-GBW-33V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3700 / $11.0300 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 8 Character - STN- Gray - White 3V Backlight - 40.0 x 35.4 mm RoHS: Compliant |
891 In Stock 3906 Factory Stock |
|
$7.3800 / $9.8100 | Buy Now |
DISTI #
NHD-0208AZ-FSW-GBW
|
TME | Display: LCD, alphanumeric, STN Positive, 8x2, grey, LED, PIN: 16 Min Qty: 1 | 80 |
|
$8.0000 / $10.5000 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 8 Character - STN- Gray - White 3V Backlight - 40.0 x 35.4 mm RoHS: Compliant |
891 In Stock 3906 Factory Stock |
|
$7.3800 / $9.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0208AZ-FSW-GBW-33V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0208AZ-FSW-GBW-33V3
Newhaven Display International
LCD MOD CHAR 2X8 Y/G TRANSFL STN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |