Part Details for NHD-0108CZ-FL-GBW by Newhaven Display International
Overview of NHD-0108CZ-FL-GBW by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NHD-0108CZ-FL-GBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0108CZ-FL-GBW-ND
|
DigiKey | LCD MOD 8DIG 8X1 TRANSFL YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
1206 In Stock |
|
$7.0416 / $9.7800 | Buy Now |
DISTI #
763-0108CZ-FL-GBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-GRAY Transfl 69.0 x 27.0 RoHS: Compliant | 0 |
|
$6.6200 / $9.7800 | Order Now |
DISTI #
70517889
|
RS | Character Display Modules LCD NHD 8x1 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0108CZ-FL-GBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6700 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 1 x 8 Character - STN-Gray - Yellow/Green Backlight - 69.0 x 27.0 mm RoHS: Compliant |
13 In Stock 518 Factory Stock |
|
$6.7600 / $9.1700 | Buy Now |
|
Master Electronics | LCD Character Display - 1 x 8 Character - STN-Gray - Yellow/Green Backlight - 69.0 x 27.0 mm RoHS: Compliant |
13 In Stock 518 Factory Stock |
|
$6.7600 / $9.1700 | Buy Now |