Part Details for NH400M680032076150 by YAGEO Corporation
Overview of NH400M680032076150 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NH400M680032076150
NH400M680032076150 CAD Models
NH400M680032076150 Part Data Attributes
|
NH400M680032076150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NH400M680032076150
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 150 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 17900 mA |
Alternate Parts for NH400M680032076150
This table gives cross-reference parts and alternative options found for NH400M680032076150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH400M680032076150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2682VAMG150GHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 2682VAMG150GHN5110 |
2682VAMG150GHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 2682VAMG150GHN3110 |
8682VAMG150GHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 8682VAMG150GHN2110 |
2682VAMG150GHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 2682VAMG150GHN2110 |
1682VAMG150GHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 1682VAMG150GHN7110 |
8682VAMG150GHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 8682VAMG150GHN4110 |
1682VAMG150GHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 1682VAMG150GHN2110 |
2682VAMG150GHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 2682VAMG150GHN7110 |
1682VAMG150GHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 1682VAMG150GHN9110 |
2682VAMG150GHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,400VDC,20% -TOL,20% +TOL | NH400M680032076150 vs 2682VAMG150GHN9110 |