Datasheets
NH1GG40V250-1 by:

Electric Fuse, 250A, 400VAC, Inline/holder, LEAD FREE

Part Details for NH1GG40V250-1 by Mersen Electrical Power

Overview of NH1GG40V250-1 by Mersen Electrical Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NH1GG40V250-1

NH1GG40V250-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NH1GG40V250-1 Part Data Attributes

NH1GG40V250-1 Mersen Electrical Power
Buy Now Datasheet
Compare Parts:
NH1GG40V250-1 Mersen Electrical Power Electric Fuse, 250A, 400VAC, Inline/holder, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer MERSEN S A
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
Body Breadth 40 mm
Body Height 64 mm
Body Length or Diameter 135 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE
Mounting Feature INLINE/HOLDER
Rated Breaking Capacity 100000 A
Rated Current 250 A
Rated Voltage(AC) 400 V
Reference Standard CE; IEC; VDE
Surface Mount NO
Terminal Shape TAB/BLADE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NH1GG40V250-1 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NH1GG40V250-1 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of NH1GG40V250-1 would you like to use for your alert(s)?
  • Please alert me when NH1GG40V250-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NH1GG40V250-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NH1GG40V250-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NH1GG40V250-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NH1GG40V250-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NH1GG40V250-1 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: