Part Details for NH0GG50V50 by Mersen Electrical Power
Overview of NH0GG50V50 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH0GG50V50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z218246
|
TME | Fuse: fuse, gG, 50A, 500VAC, 250VDC, ceramic,industrial, NH0 Min Qty: 1 | 0 |
|
$11.4200 / $13.0400 | RFQ |
Part Details for NH0GG50V50
NH0GG50V50 CAD Models
NH0GG50V50 Part Data Attributes
|
NH0GG50V50
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH0GG50V50
Mersen Electrical Power
Electric Fuse, 50A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | CADMIUM FREE/LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Breadth | 30 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NH0 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; EAC; IEC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NH0GG50V50
This table gives cross-reference parts and alternative options found for NH0GG50V50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH0GG50V50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH2GG50V50 | Electric Fuse, 50A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | NH0GG50V50 vs NH2GG50V50 |
Z218246 | Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | NH0GG50V50 vs Z218246 |
T212974 | Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | NH0GG50V50 vs T212974 |
NH1GG50V50 | Electric Fuse, 50A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | NH0GG50V50 vs NH1GG50V50 |
NH000GG50V50 | Electric Fuse, 50A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | NH0GG50V50 vs NH000GG50V50 |