NH050R1000HE02
Description: RESISTOR, WIRE WOUND, 50 W, 3 %, 100 ppm, 0.1 ohm, CHASSIS MOUNT, LEAD FREE

Overview of NH050R1000HE02 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NH050R1000HE02 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NH050R1000HE02 by Vishay Dale

NH050R1000HE02
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
NON INDUCTIVE, FREE AIR POWER: 20W
Construction
Aluminum Housing
JESD-609 Code
e4
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
15.49 mm
Package Length
49.99 mm
Package Style
Chassis Mount
Package Width
28.96 mm
Packing Method
BULK
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape
LUG
Tolerance
3%
Working Voltage
2.2361 V
Want to compare parts?
  1. NH050R1000HE02
    Vishay Dale
    RESISTOR, WIRE WOUND, 50 W, 3 %, 100 ppm, 0.1 ohm, CHASSIS MOUNT, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NH050R1000HE02 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NH050R1000HE02 by Vishay Dale

Select Manufacturer
Which Manufacturer of NH050R1000HE02 would you like to use for your alert(s)?
  • Please alert me when NH050R1000HE02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NH050R1000HE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NH050R1000HE02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NH050R1000HE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NH050R1000HE02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NH050R1000HE02 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: