Datasheets
NH050100R0FE02 by:

RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 100 ohm, CHASSIS MOUNT, ROHS COMPLIANT

Part Details for NH050100R0FE02 by Vishay Dale

Overview of NH050100R0FE02 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NH050100R0FE02

NH050100R0FE02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NH050100R0FE02 Part Data Attributes

NH050100R0FE02 Vishay Dale
Buy Now Datasheet
Compare Parts:
NH050100R0FE02 Vishay Dale RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 100 ohm, CHASSIS MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Chassis Mount,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.29.00.00
Samacsys Manufacturer Vishay
Additional Feature NON INDUCTIVE, FREE AIR POWER: 20W
Construction Aluminum Housing
JESD-609 Code e4
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 15.49 mm
Package Length 49.99 mm
Package Style Chassis Mount
Package Width 28.96 mm
Packing Method BULK
Rated Power Dissipation (P) 50 W
Rated Temperature 25 °C
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape LUG
Tolerance 1%
Working Voltage 70.7107 V

NH050100R0FE02 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NH050100R0FE02 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NH050100R0FE02 by Vishay Dale

Select Manufacturer
Which Manufacturer of NH050100R0FE02 would you like to use for your alert(s)?
  • Please alert me when NH050100R0FE02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NH050100R0FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NH050100R0FE02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NH050100R0FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NH050100R0FE02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NH050100R0FE02 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: