Part Details for NH00AM50V125 by Mersen Electrical Power
Overview of NH00AM50V125 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH00AM50V125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z232506
|
TME | Fuse: fuse, aM, 125A, 500VAC, ceramic,industrial, NH00 Min Qty: 1 | 0 |
|
$7.6000 / $8.6800 | RFQ |
Part Details for NH00AM50V125
NH00AM50V125 CAD Models
NH00AM50V125 Part Data Attributes
|
NH00AM50V125
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH00AM50V125
Mersen Electrical Power
Electric Fuse, 125A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | CADMIUM FREE/LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NH00AM50V125
This table gives cross-reference parts and alternative options found for NH00AM50V125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH00AM50V125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH0AM50V125 | Electric Fuse, 125A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | NH00AM50V125 vs NH0AM50V125 |
2000413.125 | Electric Fuse, 125A, 500VAC, 120000A (IR), Inline/holder, NH2, | SIBA Fuses | NH00AM50V125 vs 2000413.125 |
36465-G | Electric Fuse, 125A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | NH00AM50V125 vs 36465-G |