NGCN/3CP1E0WW-M001
ITT Interconnect Solutions
Description: Fiber Optic Connector, Simplex, Receptacle

Overview of NGCN/3CP1E0WW-M001 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDHD44MM0-015 Amphenol Cables on Demand Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft
CS-DSPMDB09MM-001 Amphenol Cables on Demand Amphenol CS-DSPMDB09MM-001 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1ft
CS-DSPMDB25MM-001.5 Amphenol Cables on Demand Amphenol CS-DSPMDB25MM-001.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1.5ft

CAD Models for NGCN/3CP1E0WW-M001 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NGCN/3CP1E0WW-M001 by ITT Interconnect Solutions

NGCN/3CP1E0WW-M001
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARDS: MIL-PRF-28876; MIL-PRF-38999
Body/Shell Style
RECEPTACLE
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Mounting Type
PANEL
Option
GENERAL PURPOSE
Want to compare parts?
  1. NGCN/3CP1E0WW-M001
    ITT Interconnect Solutions
    Fiber Optic Connector, Simplex, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NGCN/3CP1E0WW-M001 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NGCN/3CP1E0WW-M001 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of NGCN/3CP1E0WW-M001 would you like to use for your alert(s)?
  • Please alert me when NGCN/3CP1E0WW-M001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NGCN/3CP1E0WW-M001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NGCN/3CP1E0WW-M001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NGCN/3CP1E0WW-M001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NGCN/3CP1E0WW-M001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NGCN/3CP1E0WW-M001 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: