Part Details for NG80960JT100 by Intel Corporation
Overview of NG80960JT100 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NG80960JT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32-BIT, 100 MHz, RISC PROCESSOR, PQFP132 | 57 |
|
$35.1720 / $43.9650 | Buy Now |
|
Quest Components | 32-BIT, 100 MHz, RISC PROCESSOR, PQFP132 | 4 |
|
$28.5773 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 32-Bit, i960 CPU, 100MHz, CMOS, PQFP132 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$27.9100 / $32.8400 | Buy Now |
Part Details for NG80960JT100
NG80960JT100 CAD Models
NG80960JT100 Part Data Attributes
|
NG80960JT100
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NG80960JT100
Intel Corporation
RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.3 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G132 | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Speed | 100 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NG80960JT100
This table gives cross-reference parts and alternative options found for NG80960JT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80960JT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NG80960JT-100 | 32-BIT, 100MHz, RISC PROCESSOR, PQFP132, PLASTIC, QFP-132 | Intel Corporation | NG80960JT100 vs NG80960JT-100 |