Part Details for NG80486SXLV-33F by AMD
Overview of NG80486SXLV-33F by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NG80486SXLV-33F
NG80486SXLV-33F CAD Models
NG80486SXLV-33F Part Data Attributes
|
NG80486SXLV-33F
AMD
Buy Now
Datasheet
|
Compare Parts:
NG80486SXLV-33F
AMD
Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, CARRIER RING, PLASTIC, QFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK196,2.2SQ,25 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ADVANCED POWER MANAGEMENT FEATURES; BARREL SHIFTER; DYNAMIC BUS SIZING; BURST BUS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-F196 | |
JESD-609 Code | e0 | |
Length | 34.29 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 196 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | GQFF | |
Package Equivalence Code | TPAK196,2.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.81 mm | |
Speed | 33 MHz | |
Supply Current-Max | 425 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 34.29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NG80486SXLV-33F
This table gives cross-reference parts and alternative options found for NG80486SXLV-33F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80486SXLV-33F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS68040VF25A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | NG80486SXLV-33F vs TS68040VF25A |
TS68040DESC02ZAA | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | NG80486SXLV-33F vs TS68040DESC02ZAA |
TS68040MFD/T25A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | NG80486SXLV-33F vs TS68040MFD/T25A |
5962-9583705NYX | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, LCC-196 | NG80486SXLV-33F vs 5962-9583705NYX |
TS68040VF33A | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | NG80486SXLV-33F vs TS68040VF33A |
KD80486SLENHANCED2XCLKDX33 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | NG80486SXLV-33F vs KD80486SLENHANCED2XCLKDX33 |
TS68040MFD/T33 | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | NG80486SXLV-33F vs TS68040MFD/T33 |
NG80486SX33 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, HEAT SPREADER, BUMPERED, PLASTIC, FQFP-196 | NG80486SXLV-33F vs NG80486SX33 |
NG80486DXLV-33S | AMD | Check for Price | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, CARRIER RING, PLASTIC, QFP-196 | NG80486SXLV-33F vs NG80486DXLV-33S |
KU80486SX20LOWPOWER | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | NG80486SXLV-33F vs KU80486SX20LOWPOWER |