Part Details for NFS-34A-1314 by Yamaichi Electronics Co Ltd
Overview of NFS-34A-1314 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4114-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4416-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4118-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. |
Part Details for NFS-34A-1314
NFS-34A-1314 CAD Models
NFS-34A-1314 Part Data Attributes
|
NFS-34A-1314
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFS-34A-1314
Yamaichi Electronics Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Guide Slot, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.315 inch | |
Body Depth | 0.468 inch | |
Body Length | 1.036 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for NFS-34A-1314
This table gives cross-reference parts and alternative options found for NFS-34A-1314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFS-34A-1314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G4298-101704 | Wieson Technologies Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | NFS-34A-1314 vs G4298-101704 |
SR16P0-26B1-M46 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | NFS-34A-1314 vs SR16P0-26B1-M46 |
PRD001-P1702GF | MMT Corp | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | NFS-34A-1314 vs PRD001-P1702GF |
1382S88MU2P | Leoco USA Corp | Check for Price | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | NFS-34A-1314 vs 1382S88MU2P |
SR16P0-26B5-M46 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | NFS-34A-1314 vs SR16P0-26B5-M46 |
6-215311-7 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,PLUG,34 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | NFS-34A-1314 vs 6-215311-7 |
Z710-0340-001-Z | SMP Technology Inc | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | NFS-34A-1314 vs Z710-0340-001-Z |
Z720-0340-003-Z | SMP Technology Inc | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | NFS-34A-1314 vs Z720-0340-003-Z |
0172D-88-S1-10-1 | Singatron Enterprises Co | Check for Price | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | NFS-34A-1314 vs 0172D-88-S1-10-1 |
G4298-101701 | Wieson Technologies Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | NFS-34A-1314 vs G4298-101701 |