Part Details for NFR25H0009109JA500 by Vishay BCcomponents
Overview of NFR25H0009109JA500 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFR25H0009109JA500
NFR25H0009109JA500 CAD Models
NFR25H0009109JA500 Part Data Attributes
|
NFR25H0009109JA500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NFR25H0009109JA500
Vishay BCcomponents
RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 100 ppm, 91 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NFR25H0009109JA500
This table gives cross-reference parts and alternative options found for NFR25H0009109JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR25H0009109JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFR25H0009109JA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor - Fusible, 0.5W, 91ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NFR25H0009109JA500 vs NFR25H0009109JA100 |
NFR25H0009109JA100 | Vishay BCcomponents | Check for Price | RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 100 ppm, 91 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | NFR25H0009109JA500 vs NFR25H0009109JA100 |
NFR25H0009109JA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor - Fusible, 0.5W, 91ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NFR25H0009109JA500 vs NFR25H0009109JA500 |