NFR25H0002200JR500
Description: Fixed Resistor - Fusible, 0.5W, 220ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of NFR25H0002200JR500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for NFR25H0002200JR500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH8101
Newark Res, 220R, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay NFR25H0002200JR500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 5000
  • 10 $0.1670
  • 25 $0.1410
  • 50 $0.1160
  • 100 $0.0900
$0.0900 / $0.1670 Buy Now
DISTI # 26R4129
Newark Resistor, Metal Film, Resistance:220Ohm, Product Range:Nfr25H Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Qualification:- Rohs Compliant: Yes |Vishay NFR25H0002200JR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.1360
$0.1360 Buy Now
DISTI # NFR25H0002200JR500
Avnet Americas NFR25H 5% R5 220R - Tape and Reel (Alt: NFR25H0002200JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0563
$0.0563 Buy Now
DISTI # NFR25H0002200JR500
Avnet Americas NFR25H 5% R5 220R - Tape and Reel (Alt: NFR25H0002200JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.3686
$0.3686 Buy Now
DISTI # 594-NFR25H0002200JR5
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 220ohms 5% RoHS: Compliant 29646
  • 1 $0.3800
  • 10 $0.1670
  • 100 $0.0900
  • 1,000 $0.0670
  • 5,000 $0.0570
  • 10,000 $0.0550
  • 25,000 $0.0530
  • 100,000 $0.0520
$0.0520 / $0.3800 Buy Now
Future Electronics NFR25H0 Series 0.5 W 220 Ohm ±5 % ±100 ppm/°K Axial Fusible Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 5,000 $0.0550
  • 10,000 $0.0541
  • 15,000 $0.0536
  • 20,000 $0.0532
  • 25,000 $0.0520
$0.0520 / $0.0550 Buy Now
Quest Components RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 100PPM, 220OHM, THROUGH HOLE MOUNT 892
  • 1 $0.1364
  • 99 $0.0853
  • 588 $0.0614
$0.0614 / $0.1364 Buy Now
DISTI # NFR25H0002200JR500
TTI Metal Film Resistors - Through Hole 1/2watt 220ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0560
  • 10,000 $0.0550
  • 25,000 $0.0540
  • 50,000 $0.0530
  • 100,000 $0.0520
$0.0520 / $0.0560 Buy Now
DISTI # NFR25H0002200JR500
Avnet Abacus Resistor, 220 Ohm, � 5%, 500 mW, Axial Leaded, Metal Film, Fusible (Alt: NFR25H0002200JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Chip Stock   366104
RFQ
CHIPMALL.COM LIMITED Metal Film Resistors 220�� 500mW ��100ppm/�� ��5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS 5000
  • 5 $0.1441
  • 50 $0.1172
  • 150 $0.1057
  • 500 $0.0913
  • 2,500 $0.0849
  • 5,000 $0.0810
$0.0810 / $0.1441 Buy Now
LCSC Metal Film Resistors 220 500mW 100ppm/ 5% PluginD2.5xL6.5mm Through Hole Resistors ROHS 5000
  • 5 $0.1501
  • 50 $0.1221
  • 150 $0.1101
  • 500 $0.0951
  • 2,500 $0.0884
  • 5,000 $0.0844
$0.0844 / $0.1501 Buy Now

CAD Models for NFR25H0002200JR500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NFR25H0002200JR500 by Vishay Intertechnologies

NFR25H0002200JR500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Construction
Non-Flammable
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
220 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
METAL ALLOY
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. NFR25H0002200JR500
    Vishay Intertechnologies
    Fixed Resistor - Fusible, 0.5W, 220ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NFR25H0002200JR500

This table gives cross-reference parts and alternative options found for NFR25H0002200JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR25H0002200JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFR25H0002200JA500 Fixed Resistor - Fusible, 0.5W, 220ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies NFR25H0002200JR500 vs NFR25H0002200JA500
NFR25H0002200JA100 Fixed Resistor - Fusible, 0.5W, 220ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies NFR25H0002200JR500 vs NFR25H0002200JA100
NFR25H0002200JA100 RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 100 ppm, 220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents NFR25H0002200JR500 vs NFR25H0002200JA100

Related Parts for NFR25H0002200JR500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFR25H0002200JR500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFR25H0002200JR500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NFR25H0002200JR500 would you like to use for your alert(s)?
  • Please alert me when NFR25H0002200JR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFR25H0002200JR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFR25H0002200JR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFR25H0002200JR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFR25H0002200JR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFR25H0002200JR500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: