-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor - Fusible, 0.5W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4124
|
Newark | Resistor, Metal Film, Resistance:10Kohm, Product Range:Nfr25H Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Resistor Type:Fusible Rohs Compliant: Yes |Vishay NFR25H0001002JR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2750 |
|
$0.0370 | Buy Now |
DISTI #
NFR25H0001002JR500
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, Fusible - Tape and Reel (Alt: NFR25H0001002JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0710 | Buy Now |
DISTI #
26R4124
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, Fusible - Product that comes on tape, but is not reeled (Alt: 26R4124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 2750 Partner Stock |
|
$0.0930 / $0.4160 | Buy Now |
DISTI #
594-NFR25H0001002JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 10K OHM 5% 100PPM 1/2W RoHS: Compliant | 3068 |
|
$0.0470 / $0.4200 | Buy Now |
DISTI #
V72:2272_09239640
|
Arrow Electronics | Res Metal Film 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2147 Container: Cut Strips | Americas - 3367 |
|
$0.0441 / $0.2226 | Buy Now |
|
Future Electronics | NFR25H Series 10 kOhm ±5% 0.5 W ±100 ppm/K Fusible Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0502 / $0.0547 | Buy Now |
DISTI #
60625492
|
Verical | Res Metal Film 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R Min Qty: 134 Package Multiple: 1 Date Code: 2147 | Americas - 3367 |
|
$0.0441 / $0.0482 | Buy Now |
DISTI #
63452352
|
Verical | Res Metal Film 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R Min Qty: 1352 Package Multiple: 1 | Americas - 2750 |
|
$0.0525 / $0.0541 | Buy Now |
DISTI #
NFR25H0001002JR500
|
TTI | Metal Film Resistors - Through Hole 10K OHM 5% 100PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0520 / $0.0540 | Buy Now |
DISTI #
NFR25H0001002JR500
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, Fusible - Tape and Reel (Alt: NFR25H0001002JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFR25H0001002JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR25H0001002JR500
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.5W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for NFR25H0001002JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR25H0001002JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR25H0001002JA100 | Fixed Resistor - Fusible, 0.5W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR25H0001002JR500 vs NFR25H0001002JA100 |