NFR2500001000JA100
Description: RESISTOR, FUSIBLE, FILM, 0.33 W, 5 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of NFR2500001000JA100 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NFR2500001000JA100 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NFR2500001000JA100 by Vishay BCcomponents

NFR2500001000JA100
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Construction
Non-Flammable
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
METAL ALLOY
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. NFR2500001000JA100
    Vishay BCcomponents
    RESISTOR, FUSIBLE, FILM, 0.33 W, 5 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NFR2500001000JA100

This table gives cross-reference parts and alternative options found for NFR2500001000JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR2500001000JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232220513101 RESISTOR, FUSIBLE, FILM, 0.33 W, 5 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents NFR2500001000JA100 vs 232220513101
NFR2500001000JR500 Fixed Resistor - Fusible, 0.33W, 100ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies NFR2500001000JA100 vs NFR2500001000JR500

Related Parts for NFR2500001000JA100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFR2500001000JA100 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFR2500001000JA100 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of NFR2500001000JA100 would you like to use for your alert(s)?
  • Please alert me when NFR2500001000JA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFR2500001000JA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFR2500001000JA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFR2500001000JA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFR2500001000JA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFR2500001000JA100 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: