Part Details for NFR0204GF9093DTRQYF by NIC Components Corp
Overview of NFR0204GF9093DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFR0204GF9093DTRQYF
NFR0204GF9093DTRQYF CAD Models
NFR0204GF9093DTRQYF Part Data Attributes
|
NFR0204GF9093DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFR0204GF9093DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.4W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | MELF, 1406 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NFR0204GF9093DTRQYF
This table gives cross-reference parts and alternative options found for NFR0204GF9093DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR0204GF9093DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR0204GF9093DTRF | Fixed Resistor, Metal Film, 0.4W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | NIC Components Corp | NFR0204GF9093DTRQYF vs NFR0204GF9093DTRF |
MMA02040C9093FB300 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 909000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | NFR0204GF9093DTRQYF vs MMA02040C9093FB300 |
MMA02040C9093FB300 | Fixed Resistor, Thin Film, 0.4W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | NFR0204GF9093DTRQYF vs MMA02040C9093FB300 |
MF0204HQ9093F-T3 | Fixed Resistor, Thin Film, 0.4W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Thin Film Technology Corp (TFT) | NFR0204GF9093DTRQYF vs MF0204HQ9093F-T3 |