Part Details for NFR0102PF2212ETRQYF by NIC Components Corp
Overview of NFR0102PF2212ETRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFR0102PF2212ETRQYF
NFR0102PF2212ETRQYF CAD Models
NFR0102PF2212ETRQYF Part Data Attributes
|
NFR0102PF2212ETRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFR0102PF2212ETRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.2W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | MELF, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NFR0102PF2212ETRQYF
This table gives cross-reference parts and alternative options found for NFR0102PF2212ETRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR0102PF2212ETRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR0102PF2212ETRF | Fixed Resistor, Thin Film, 0.2W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, MELF | NIC Components Corp | NFR0102PF2212ETRQYF vs NFR0102PF2212ETRF |