NFR0102PD3300CTRF
NIC Components Corp
Description: Fixed Resistor, Metal Film, 0.2W, 330ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, MELF, ROHS COMPLIANT

Overview of NFR0102PD3300CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for NFR0102PD3300CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NFR0102PD3300CTRF by NIC Components Corp

NFR0102PD3300CTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.1 mm
Package Length
2.2 mm
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. NFR0102PD3300CTRF
    NIC Components Corp
    Fixed Resistor, Metal Film, 0.2W, 330ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, MELF, ROHS COMPLIANT
    VS

Alternate Parts for NFR0102PD3300CTRF

This table gives cross-reference parts and alternative options found for NFR0102PD3300CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR0102PD3300CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFR0102PD3300CTRQYF Fixed Resistor, Thin Film, 0.2W, 330ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, MELF NIC Components Corp NFR0102PD3300CTRF vs NFR0102PD3300CTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFR0102PD3300CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFR0102PD3300CTRF by NIC Components Corp

  • Please alert me when NFR0102PD3300CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFR0102PD3300CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFR0102PD3300CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFR0102PD3300CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFR0102PD3300CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFR0102PD3300CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: