Part Details for NFM41CC101U2A3K by Murata Manufacturing Co Ltd
Overview of NFM41CC101U2A3K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFM41CC101U2A3K
NFM41CC101U2A3K CAD Models
NFM41CC101U2A3K Part Data Attributes
|
NFM41CC101U2A3K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41CC101U2A3K
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 0.3A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 100 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN |
Alternate Parts for NFM41CC101U2A3K
This table gives cross-reference parts and alternative options found for NFM41CC101U2A3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41CC101U2A3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM41CC101U2A3 | Feed Through Capacitor, 1 Function(s), 100V, 0.3A | Murata Manufacturing Co Ltd | NFM41CC101U2A3K vs NFM41CC101U2A3 |