-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0166
|
Newark | Filter, Suppression, 0805, 2.2Nf, 50V, Capacitance:2200Pf, Voltage Rating:50V, Filter Type:Emi, Rfi, Current Rating:1A, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:Murata Nfm Series, Svhc:No Svhc Rohs Compliant: Yes |Murata NFM21CC222R1H3D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17940 |
|
$0.1350 / $0.2190 | Buy Now |
DISTI #
490-2535-1-ND
|
DigiKey | CAP FEEDTHRU 2200PF 20% 50V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53096 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
NFM21CC222R1H3D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 20%, 0805 [2012 Metric] - Tape and Reel (Alt: NFM21CC222R1H3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1220 | Buy Now |
DISTI #
84R0166
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 20%, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 84R0166) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.1350 / $0.2190 | Buy Now |
DISTI #
81-NFM21CC222R1H3D
|
Mouser Electronics | Feed Through Capacitors 2200 PF 50V RoHS: Compliant | 55847 |
|
$0.0920 / $0.2500 | Buy Now |
DISTI #
E02:0323_01078521
|
Arrow Electronics | Cap Feed Through 0.0022uF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2430 | Europe - 40000 |
|
$0.0817 / $0.0991 | Buy Now |
DISTI #
V36:1790_07285013
|
Arrow Electronics | Cap Feed Through 0.0022uF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2417 | Americas - 16000 |
|
$0.0868 / $0.1066 | Buy Now |
DISTI #
E21:3489_01078521
|
Arrow Electronics | Cap Feed Through 0.0022uF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Europe - 3148 |
|
$0.0862 / $0.2400 | Buy Now |
DISTI #
V72:2272_07285013
|
Arrow Electronics | Cap Feed Through 0.0022uF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 799 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 Container: Cut Strips | Americas - 2291 |
|
$0.1077 / $0.1251 | Buy Now |
|
Future Electronics | 2200 pF 50V 1 A 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 72000Reel |
|
$0.0823 / $0.0909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM21CC222R1H3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21CC222R1H3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2200 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NFM21CC222R1H3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21CC222R1H3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM21CC222R1H3K | Feed Through Capacitor, 1 Function(s), 50V, 0.3A | Murata Manufacturing Co Ltd | NFM21CC222R1H3D vs NFM21CC222R1H3K |
NFM21CC222R1H3B | Feed Through Capacitor, 1 Function(s), 50V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN | Murata Manufacturing Co Ltd | NFM21CC222R1H3D vs NFM21CC222R1H3B |
NFM21CC222R1H3 | Feed Through Capacitor, 1 Function(s), 50V, 1A, | Murata Manufacturing Co Ltd | NFM21CC222R1H3D vs NFM21CC222R1H3 |