Part Details for NFM15PC105R0J3D by Murata Manufacturing Co Ltd
Overview of NFM15PC105R0J3D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM15PC105R0J3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFM15PC105R0J3DCT-ND
|
DigiKey | CAP FEEDTHRU Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10210 In Stock |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
NFM15PC105R0J3D
|
Avnet Americas | Cap Ceramic Monolithic 1uF 6.3VDC 20% SMD Paper T/R - Tape and Reel (Alt: NFM15PC105R0J3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
81-NFM15PC105R0J3D
|
Mouser Electronics | Feed Through Capacitors RoHS: Compliant | 25238 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0112 | Buy Now |
DISTI #
77831823
|
Verical | Capacitance 1uF ±20% Feed Through RoHS: Compliant Min Qty: 2174 Package Multiple: 1 | Americas - 3832 |
|
$0.0144 | Buy Now |
DISTI #
NFM15PC105R0J3D
|
TME | Filter: anti-interference, 30mΩ, SMD, 0402, 2A, 6.3VDC, 1uF Min Qty: 10000 | 0 |
|
$0.0111 | RFQ |
DISTI #
NFM15PC105R0J3D
|
Avnet Abacus | (Alt: NFM15PC105R0J3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302005725
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 3832 |
|
$0.0115 / $0.0200 | Buy Now |
Part Details for NFM15PC105R0J3D
NFM15PC105R0J3D CAD Models
NFM15PC105R0J3D Part Data Attributes
|
NFM15PC105R0J3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM15PC105R0J3D
Murata Manufacturing Co Ltd
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE 0402, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1000000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |