NFL21SP107X1C3D
Murata Manufacturing Co Ltd
Description: Data Line Filter, 1 Function(s), 16V, 0.2A, EIA STD PACKAGE SIZE 0805, 3 PIN

Overview of NFL21SP107X1C3D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NFL21SP107X1C3D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH5874
Newark Emi Filter, 44Pf, 16V, 0.2A, Smd Rohs Compliant: Yes |Murata NFL21SP107X1C3D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # NFL21SP107X1C3D
Avnet Abacus EMI Filter 0.2A 16VDC Flat Style SMD Paper T/R (Alt: NFL21SP107X1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 168
  • 1 $0.6500
  • 100 $0.4900
  • 1,000 $0.4300
$0.4300 / $0.6500 Buy Now
Win Source Electronics EMI Filter LC-Circuit 0.2A 16VDC Flat Style SMD T/R / FILTER LC(PI) 135NH/44PF SMD 80000
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for NFL21SP107X1C3D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NFL21SP107X1C3D by Murata Manufacturing Co Ltd

NFL21SP107X1C3D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Additional Feature
PI-TYPE CIRCUIT
Capacitance
44 µF
Filter Type
DATA LINE FILTER
Height
0.85 mm
Inductance
0.135 µH
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE
Rated Current
0.2 A
Rated Voltage
16 V
Terminal Finish
TIN
Width
1.25 mm
Want to compare parts?
  1. NFL21SP107X1C3D
    Murata Manufacturing Co Ltd
    Data Line Filter, 1 Function(s), 16V, 0.2A, EIA STD PACKAGE SIZE 0805, 3 PIN
    VS

Alternate Parts for NFL21SP107X1C3D

This table gives cross-reference parts and alternative options found for NFL21SP107X1C3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFL21SP107X1C3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFL21SP107X1C3L Data Line Filter, 1 Function(s), 16V, 0.2A Murata Manufacturing Co Ltd NFL21SP107X1C3D vs NFL21SP107X1C3L
NFL21SP107X1C3K Data Line Filter, 1 Function(s), 16V, 0.2A Murata Manufacturing Co Ltd NFL21SP107X1C3D vs NFL21SP107X1C3K
Part Number Description Manufacturer Compare
NFL21SP107X1C3K Data Line Filter, 1 Function(s), 16V, 0.2A Murata Manufacturing Co Ltd NFL21SP107X1C3D vs NFL21SP107X1C3K

Related Parts for NFL21SP107X1C3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFL21SP107X1C3D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFL21SP107X1C3D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFL21SP107X1C3D would you like to use for your alert(s)?
  • Please alert me when NFL21SP107X1C3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFL21SP107X1C3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFL21SP107X1C3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFL21SP107X1C3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFL21SP107X1C3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFL21SP107X1C3D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: